Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 1 kΩ (1K0), 15 W, TK -20..+80

  • ohmic resistance: 1 kΩ
  • Tolerance range: ±1 %
  • Power: 15 W

Order No. 60 E 725

Manufacturer name

Caddock

Series

MP915

Manufacturer No.

MP915-1.00K-1%

Please call our customer service center at +49 89 55875-230

Technical features

1 kΩ
±1 %
15 W
-20 up to +80 ppm/K
radial
-55 °C
150 °C

Manufacturer information

Manufacturer name Caddock
Series MP915
Manufacturer number MP915-1.00K-1%
Country of origin USA
Customs tariff number 85332100
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 15 W, type MP 915.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products