Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 10 mΩ (R01), 16 W, ±5.0%

  • ohmic resistance: 10 mΩ
  • Tolerance range: ±5 %
  • Power: 16 W

Order No. 60 E 726

Manufacturer name

Caddock

Series

MP916

Manufacturer No.

MP916-0.010-5%

piece
Total

€ 6.59
There are 58 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 6.5926 € 5.2717 € 4.9623 € 4.8195 € 4.7124
product.detail.add.UNDEFINED

Technical features

10 mΩ
±5 %
16 W
0 up to +500 ppm/K
radial
-55 °C
150 °C

Manufacturer information

Manufacturer name Caddock
Series MP916
Manufacturer number MP916-0.010-5%
Country of origin USA
Customs tariff number 85332100
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface; Dielectric strength: 1500 VAC. Temperature coefficient: to 0R1 0 to +200 ppm/°C, otherwise –20 to +80 ppm/°C. Operating temperatures: –55 to +150 °C (type 9100 up to +175 °C). Tolerance: ±1.0 %. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

 

Rated load 16 W, type MP 916.

Power at +25 °C: 16 W. Thermal resistance: 5.0 °C/W. Tolerance: ±5.0 %. Package: TO220.

 

Type: 0R01

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products