Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 10 kΩ (10K), 20 W, TK -20..+50

  • ohmic resistance: 10 kΩ
  • Tolerance range: ±1 %
  • Power: 20 W

Order No. 60 E 842

Manufacturer name

Caddock

Series

MP820

Manufacturer No.

MP820-10.00K-1%

piece
Total

€ 251.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500
Price* per piece € 5.0218 € 4.4625 € 4.3316
product.detail.add.UNDEFINED

Technical features

10 kΩ
±1 %
20 W
-20 up to +50 ppm/K
radial
-55 °C
175 °C

Manufacturer information

Manufacturer name Caddock
Series MP820
Manufacturer number MP820-10.00K-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 20 W, tolerance 1.0 %, TO220 package, type Caddock MP820/MP821.

With metallic cooling and mounting tab

 

With max. voltage 300 V, type MP820.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products