Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 100 Ω (100R), 60 W, -20 to +80 ppm/°C

  • ohmic resistance: 100 Ω
  • Tolerance range: ±1 %
  • Power: 60 W

Order No. 60 E 795

Manufacturer name

Caddock

Series

MP2060

Manufacturer No.

MP2060-100-1%

piece
Total

€ 4.81
There are 50 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 4.8076 € 4.1888 € 3.9746
product.detail.add.UNDEFINED

Technical features

100 Ω
±1 %
60 W
-20 up to +80 ppm/K
radial
-55 °C
150 °C

Manufacturer information

Manufacturer name Caddock
Series MP2060
Manufacturer number MP2060-100-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.

For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products