Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 0.47 Ω (R47), 100 W, 100 ppm/°C

  • ohmic resistance: 0.47 Ω
  • Tolerance range: ±1 %
  • Power: 100 W

Order No. 60 E 132

Manufacturer name

BI Technologies

Series

MHP

Manufacturer No.

MHP1000R470F

piece
Total

€ 7.74
There are 161 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 7.735 € 6.6164 € 5.8905 € 5.355
product.detail.add.UNDEFINED

Technical features

0.47 Ω
±1 %
100 W
100 ppm/K
radial
-55 °C
155 °C

Manufacturer information

Manufacturer name BI Technologies
Series MHP
Manufacturer number MHP1000R470F
Country of origin Japan
Customs tariff number 85332100
The above illustration may deviate

 

Rated load 100 W, 1.0 % tolerance, type MHP 100.

In TO247 package with ultra-low thermal resistance of 1.3 °C/W

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)