FLUKE-1734/INTL | Fluke
ENERGY LOGGER FLUKE-1734/INTL
Energy Logger, 4706608, Fluke
The new Fluke 1732 and 1734 three-phase energy loggers are designed to easily identify sources of energy waste. Find out when and where energy is being used in your business - from utility lines to individual circuits. The Fluke Connect® app gives the entire team access to the data regardless of location. The app allows you to work from a safe distance without the need for personal protective equipment. You can make important decisions immediately and need to be on-site immediately less often, which means less frequent need to complete access checks for each facility.
Version | energy logger | |
Width | 167 mm | |
Weight | 110 g | |
Height | 55 mm | |
Length | 198 mm |
Country of origin | RO |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |