CLM1000 STANDARD | Christ-Elektronik

Power consumption meter, CLM1000 Standard

Order No.: 24K226
EAN: 4099891459901
MPN:
CLM1000 STANDARD
Series: CLM
Christ-Elektronik
default L
Image may differ
Unit Price (€ / pc.)
327.25 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
327.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.25 €

Power consumption meters, type Christ CLM1000.

Easy operation by means of three membrane keys with GT technology. The device can be used to measure cumulative power and the consumption (also suitable for 24 h measurements). Consumption costs (cumulative 24 h costs) can be read by entering the electricity tariff per kWh (only CLM1000 Standard); Power: 0 to 4224 W, consumption: 0 to 99999.99 kWh or 0 to 108 kWh within 24 h, voltage: 100 to 264 V. Current: 0 to 16 A. Tolerance: ±0.3%/±3 Digit, measuring rate: 1.0 s. Operating temperatures: 0 to +50 °C. Dimensions: W 95, H 35, L 200 mm.

Type: CLM1000 Standard, power consumption meter

Technical specifications
Version energy consumption counter
Width 95 mm
Weight 490 g
Height 35 mm
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Weight
Power consumption meter, CLM1000 Professional
Order No.:
 24K234
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CLM1000-00-00-0000
Available: 2 pcs. Leadtime: 10 Weeks **
Total Price: 315.35 € *
1 pcs.
315.35 €
energy consumption counter
95 mm
200 mm
35 mm
490 g
Power consumption meter, CLM1000 Home
Order No.:
 24K224
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CLM1000 HOME
Available: 1 pcs. Leadtime: 10 Weeks **
Total Price: 267.75 € *
1 pcs.
267.75 €
energy consumption counter
95 mm
200 mm
35 mm
490 g
Power consumption meter, CLM1000 Standard
Order No.:
 24K226
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CLM1000 STANDARD
Available: 2 pcs. Leadtime: 10 Weeks **
Total Price: 327.25 € *
1 pcs.
327.25 €
energy consumption counter
95 mm
200 mm
35 mm
490 g
Power consumption meter, CLM1000 Professional Plus
Order No.:
 24K236
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CLM1000-10-00-0000
Available: 3 pcs. Leadtime: 10 Weeks **
Total Price: 391.51 € *
1 pcs.
391.51 €
energy consumption counter
95 mm
200 mm
35 mm
490 g