Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 525 V, 5 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32340C5051A020 
  • Blindleistung (bei 50 Hz): 4.2 kvar
  • Phases: 1 
Order No. 45 D 0574
Manufacturer No. B32340C5051A020
B32340C5051A20
Series B32340
piece
Total

€ 319.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 26.656 € 24.514 € 23.205
product.detail.add.UNDEFINED
Rated voltage (DC) 525 V
Blindleistung (bei 60 Hz) 5 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32340C5051A020
Blindleistung (bei 50 Hz) 4.2 kvar
Phases 1
The above illustration may deviate
Other versions