Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 38 µF, 525 V, -25 °C

  • max. operating temperature: 55 °C
  • Ø: 63.5 mm
  • Height: 142 mm
  • Reactive power (at 50 Hz): 3.3 kvar
Order No. 45 D 0573
Manufacturer No. B32340C5032A320
B32340C5032A320
Series B32340
piece
Total

€ 308.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 25.704 € 23.562 € 22.372
product.detail.add.UNDEFINED
Capacity 38 µF
Voltage rating (with AC) 525 V
min. operating temperature -25 °C
max. operating temperature 55 °C
Ø 63.5 mm
Height 142 mm
Reactive power (at 50 Hz) 3.3 kvar
The above illustration may deviate
Other versions