Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 415 V, 4 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32340C4032A310 
  • Blindleistung (bei 50 Hz): 3.34 kvar
  • Phases: 1 
Order No. 45 D 0565
Manufacturer No. B32340C4032A310
B32340C4032A310
Series B32340
piece
Total

€ 225.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 18.802 € 17.374 € 16.422
product.detail.add.UNDEFINED
Rated voltage (DC) 415 V
Blindleistung (bei 60 Hz) 4 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32340C4032A310
Blindleistung (bei 50 Hz) 3.34 kvar
Phases 1
The above illustration may deviate
Other versions