Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 440 V, 0.83 kvar, 50 Hz

  • max. frequency: 60 Hz
  • Reactive power (at 50 Hz): 0.69 kvar
  • Phases: 1 
Order No. 45 D 0553
Manufacturer No. B32340C4001A840
B32340C4001A840
Series B32340
piece
Total

€ 178.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 14.875 € 13.685 € 12.971
product.detail.add.UNDEFINED
Rated voltage (DC) 440 V
Reactive power (at 60 Hz) 0.83 kvar
FREQUENCY 50 Hz
max. frequency 60 Hz
Reactive power (at 50 Hz) 0.69 kvar
Phases 1
The above illustration may deviate
Other versions