Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 230 V, 3 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32340C2022A530 
  • Blindleistung (bei 50 Hz): 2.5 kvar
  • Phases: 1 
Order No. 45 D 0552
Manufacturer No. B32340C2022A530
B32340C2022A530
Series B32340
piece
Total

€ 278.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 23.205 € 21.539 € 20.349
product.detail.add.UNDEFINED
Rated voltage (DC) 230 V
Blindleistung (bei 60 Hz) 3 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32340C2022A530
Blindleistung (bei 50 Hz) 2.5 kvar
Phases 1
The above illustration may deviate
Other versions