B32340C4052A000 | EPCOS
MKP film capacitor, 99 µF, -5/+10 %, 400 V (AC), PP, B32340C4052A000
Unit Price (€ / pc.)
30.6782 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
12 pcs.
26.9892 €
24 pcs.
26.2633 €
48 pcs.
25.5136 €
192 pcs.
24.0499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power capacitor PhiCap, type TDK/Epcos B32340.
For improved reactive power, single-phase, self-sealing
Technical specifications
Number of pins | 2 | |
Design | can | |
Dielectric material | PP | |
Height | 142 mm | |
Capacity | 99 µF | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 400 V | |
Tolerance | -5/+10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 12 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |