B32340C4032A300 | EPCOS
MKP film capacitor, 66 µF, -5/+10 %, 400 V (AC), PP, B32340C4032A300
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power capacitor PhiCap, type TDK/Epcos B32340.
For improved reactive power, single-phase, self-sealing
Technical specifications
Number of pins | 3 | |
Design | can | |
Dielectric material | PP | |
Height | 105 mm | |
Capacity | 66 µF | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 400 V | |
Tolerance | -5/+10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Carton with 12 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |