B32340C4022A500 | EPCOS

MKP film capacitor, 50 µF, -5/+10 %, 400 V (AC), PP, B32340C4022A500

Order No.: 29D442
EAN: 4099879814692
MPN:
B32340C4022A500
Series: B32340C..A
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
24 pcs.
17.2074 €
48 pcs.
16.7314 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power capacitor PhiCap, type TDK/Epcos B32340.

For improved reactive power, single-phase, self-sealing

Technical specifications
Number of pins 2
Design can
Dielectric material PP
Height 105 mm
Capacity 50 µF
max. operating temperature 55 °C
min. operating temperature -25 °C
Rated voltage (AC) 400 V
Tolerance -5/+10 %
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Carton with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Number of pins
Capacity
Design
Tolerance
Rated voltage (AC)
Dielectric material
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Number of pins
Capacity
Design
Tolerance
Rated voltage (AC)
Dielectric material
min. operating temperature
max. operating temperature
MKP film capacitor, 33 µF, -5/+10 %, 400 V (AC), PP, B32340C4012A700
Order No.:
 29D440
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32340C4012A700
Available: 2 pcs. Leadtime: 14 Weeks **
Total Price: 23.54 € *
1 pcs.
23.5382 €
12 pcs.
20.7060 €
60 pcs.
19.3018 €
156 pcs.
18.5521 €
504 pcs.
17.6596 €
68 mm
2
33 µF
can
-5/+10 %
400 V
PP
-25 °C
55 °C
MKP film capacitor, 99 µF, -5/+10 %, 400 V (AC), PP, B32340C4052A000
Order No.:
 29D446
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32340C4052A000
Available: 2 pcs. Leadtime: 14 Weeks **
Total Price: 30.68 € *
1 pcs.
30.6782 €
12 pcs.
26.9892 €
24 pcs.
26.2633 €
48 pcs.
25.5136 €
192 pcs.
24.0499 €
142 mm
2
99 µF
can
-5/+10 %
400 V
PP
-25 °C
55 °C