0L06630 | Plastro Mayer

Connection line, Europe, plug type E + F, angled on open end, H05VV-F3G0.75mm², white, 1.5 m

Order No.: 88F260
EAN: 4099891096533
MPN:
0L06630
Plastro Mayer
default L
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 362 pcs.
Leadtime: 3 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.1059 €
250 pcs.
2.9631 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type SGS../SWS.

With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².

With angled Schuko-style plug, type SWS.

Technical attributes (type, color, length): SWS 13, white, 1.5 m

Technical specifications
Connection (1) plug type E + F, angled
Connection (2) open end
Version connection line
Colour white
Cable type H05VV-F3G0.75mm²
Cable length 1.5 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 6 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Cable length
Colour
Cable type
Rated current
Version
Country code
Connection (2)
Connection (1)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable length
Colour
Cable type
Rated current
Version
Country code
Connection (2)
Connection (1)