S0721440 | DYMO
Plug-in power supply, 9 VDC, 2 A, S0721440
Order No.: 07L5617
EAN: 5411313400763
MPN:
S0721440
40076
Unit Price (€ / pc.)
46.4576 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
5 pcs.
44.1371 €
10 pcs.
41.9475 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC adapters for Dymo label markers, type Dymo S0721440.
For LM 210D, LM 450D, LT-100H, Rhino 4200, Rhino 5200; Input: 100 to 240 VAC. Output: 9.0 V, 2.0 A.
Type: S0721440, power adapter
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 2 A | |
Input voltage AC | 100-240 VAC | |
Length | 9.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |