Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Line adapter 95306, to ground contact plug CEE 7/4, max. 250 VAC/10 A

  • Country code: North America/Japan > Europe
  • Connection (1): 1 x male (CEE 7/4)
  • Connection (2): 1 x female (NEMA 5-15)

Order No. 05 N 9022

Manufacturer name

goobay

Manufacturer No.

95306

piece
Total

€ 3.39
There are 153 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 3.3915 € 3.3082 € 3.2011 € 3.1059 € 3.0107
product.detail.add.UNDEFINED

Technical features

North America/Japan > Europe
1 x male (CEE 7/4)
1 x female (NEMA 5-15)
black
10 A/250 V

Manufacturer information

Manufacturer name goobay
Manufacturer number 95306
GTIN 4040849953064
Country of origin China
Customs tariff number 85366910
The above illustration may deviate

Line adapters, type 95306.

US socket to ground contact plug CEE 7/4, no line voltage conversion, max. 250 VAC/10 A.

Type: 95306, line adapter

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
These products may also interest you