Service pouch with toolkit, Bernstein MASTER 3000

Order No. 05 L 130

Manufacturer name

Bernstein

Manufacturer No.

3000

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 3000
Country of origin Germany
Customs tariff number 82060000
The above illustration may deviate

Service pouche, type Bernstein MASTER 3000

22-piece toolkit for electronic applications, black leather pouch size 245 x 130 x 60 mm.

Content:

- plastic magnifier   /   diagonal cutter 120 mm   /   snipe nose pliers   /   water pump pliers 130 mm

- screwdriver 100 x 4.0 mm   /   2 Pozidriv crosstip screwdrivers size 0 and 2   /   stud screw driver 80 x 2.8 mm

- mechanic's screwdriver 45 x 6.0 mm   /   watchmaker's screwdriver with a set of 4 blades size 1.5 to 3.0 mm

- 2 steel tweezers straight/flat and with angled tips   /   contact file 150 mm   /   sheet metal shears 110 mm

- 4 hex socket wrenches size 2.0 to 3.5 mm   /   3 Torx socket wrenches with hole size TX10   /   TX15 and TX20

- gas soldering iron 10 to 60 W

Weight: 1.1 kg with tools

 

 

 

Type: MASTER 3000, service pouch with toolkit

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)