1.30.248.001/0700 | RAFI

Potentiometer drive for 6 mm shafts, 1.30.248.001/0700

Order No.: 20H4852
EAN: 4099889347159
MPN:
1.30.248.001/0700
Series: RAFIX 22 QR
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
35.8190 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
35.82 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8190 €
5 pcs.
33.6651 €
15 pcs.
32.3799 €
50 pcs.
30.9519 €
150 pcs.
29.6548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer drives, series RAFIX 22QR, type 1.30.248.

With slate gray plastic front ring. Colored replacement rings are described below. The drive is suitable for shafts with a diameter of 6.0 mm and 50 mm length. Supplied without potentiometer.

Technical attributes (type, bezel version, knob color): 1.30.248.001/0700, round, slate gray

Technical specifications
Suitable for 6 mm shafts
Accessory Type potentiometer drive
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8550

Manufacturer SKU:

 5.07.620.010/0000

 

Available: 79 pcs. Leadtime: 9 Weeks **
2.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3800 €
10 pcs.
2.0944 €
100 pcs.
1.8207 €
250 pcs.
1.7612 €
1000 pcs.
1.6422 €

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €