L78S05CV | STMicroelectronics

Voltage regulator, 5 VDC, 2 A, positive, TO-220, L78S05CV

Order No.: 50S1430
EAN: 4099879101204
MPN:
L78S05CV
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 47 pcs.
Available in 5 Days: 6,600 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
25 pcs.
0.6664 €
100 pcs.
0.5593 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L78S05CV, STM

The L78S05CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 2 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 2 A
  • Thermal protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 5 VDC
Output current 2 A
Input voltage AC 8-35 V
Enclosure TO-220
max. operating temperature 150 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output current
Output voltage DC
max. operating temperature
Enclosure
Version
Assembly
min. operating temperature
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
max. operating temperature
Enclosure
Version
Assembly
min. operating temperature
Voltage regulator, 24 VDC, 2 A, positive, TO-220, L78S24CV
Order No.:
 50S1436
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S24CV
Available: 64 pcs. Leadtime: 12 Weeks ** Next delivery: 150 pcs. on 2024-05-06
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
27-40 V
2 A
24 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 5 VDC, 100 mA, positive, TO-92, L78L05ACZ
Order No.:
 50S1200
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78L05ACZ
Available: 4,993 pcs. Leadtime: 3 Weeks **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2094 €
1000 pcs.
0.1809 €
2500 pcs.
0.1583 €
7-30 V
100 mA
5 VDC
125 °C
TO-92
fixed
THT
0 °C
Voltage regulator, -12 VDC, 1.5 A, negative, TO-220, L7912CV TO220
Order No.:
 50S1950
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7912CV TO220
Available: 687 pcs. Leadtime: 1 Week **
Total Price: 0.77 € *
1 pcs.
0.7735 €
25 pcs.
0.6307 €
100 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
-14.5 to -35 V
1.5 A
-12 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 10 VDC, 2 A, positive, TO-220, L78S10CV
Order No.:
 50S1432
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S10CV
Available: 63 pcs. Leadtime: 3 Weeks **
Total Price: 1.09 € *
1 pcs.
1.0948 €
25 pcs.
0.8806 €
100 pcs.
0.7497 €
250 pcs.
0.6545 €
1000 pcs.
0.5593 €
13-35 V
2 A
10 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 5 VDC, 2 A, positive, TO-220, L78S05CV
Order No.:
 50S1430
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S05CV
Available: 47 pcs. Available in 5 Days: 6,600 pcs. Leadtime: 1 Week **
Total Price: 0.83 € *
1 pcs.
0.8330 €
25 pcs.
0.6664 €
100 pcs.
0.5593 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
8-35 V
2 A
5 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 15 VDC, 2 A, positive, TO-220, L78S15CV
Order No.:
 50S1434
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S15CV
Available: 303 pcs. Leadtime: 1 Week **
Total Price: 1.08 € *
1 pcs.
1.0829 €
25 pcs.
0.8687 €
100 pcs.
0.7378 €
250 pcs.
0.6426 €
1000 pcs.
0.5950 €
18-35 V
2 A
15 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 15 VDC, 1.5 A, positive, TO-220, L7815CV TO220
Order No.:
 50S1650
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7815CV TO220
Available: 3,278 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
1.5 A
15 VDC
125 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 9 VDC, 2 A, positive, TO-220, L78S09CV
Order No.:
 50S1431
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S09CV
Available: 19 pcs. Leadtime: 3 Weeks **
Total Price: 0.89 € *
1 pcs.
0.8925 €
25 pcs.
0.7259 €
100 pcs.
0.6188 €
250 pcs.
0.5236 €
1000 pcs.
0.4641 €
12-35 V
2 A
9 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, -15 VDC, 1.5 A, negative, TO-220, L7915CV TO220
Order No.:
 50S2000
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7915CV TO220
Available: 1,035 pcs. Leadtime: 6 Weeks **
Total Price: 0.70 € *
1 pcs.
0.7021 €
25 pcs.
0.5593 €
100 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
-17.5 to -35 V
1.5 A
-15 VDC
125 °C
TO-220
fixed
THT
0 °C
Voltage regulator, -5 VDC, 1.5 A, negative, TO-220, L7905CV
Order No.:
 50S1800
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7905CV
Available: 384 pcs. Leadtime: 3 Weeks **
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
-7 to -35 V
1.5 A
-5 VDC
125 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 18 VDC, 2 A, positive, TO-220, L78S18CV
Order No.:
 50S1435
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S18CV
Available: 6 pcs. Leadtime: 3 Weeks **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
1.0829 €
100 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
21-35 V
2 A
18 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 8 VDC, 100 mA, positive, TO-92, L78L08ACZ
Order No.:
 50S1222
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78L08ACZ
Available: 200 pcs. Leadtime: 3 Weeks **
Total Price: 2.40 € *
10 pcs.
0.2404 €
50 pcs.
0.1714 €
250 pcs.
0.1428 €
1000 pcs.
0.1226 €
2500 pcs.
0.1083 €
10-30 V
100 mA
8 VDC
125 °C
TO-92
fixed
THT
0 °C
Voltage regulator, 15 VDC, 500 mA, positive, TO-220, L78M15CV
Order No.:
 50S1424
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78M15CV
Available: 127 pcs. Leadtime: 3 Weeks **
Total Price: 1.07 € *
1 pcs.
1.0710 €
25 pcs.
0.8568 €
100 pcs.
0.7259 €
250 pcs.
0.6307 €
1000 pcs.
0.5474 €
17-35 V
500 mA
15 VDC
125 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CV
Order No.:
 50S1450
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7805CV
Available: 1,478 pcs. Leadtime: 3 Weeks **
Total Price: 5.00 € *
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.2927 €
2500 pcs.
0.2570 €
7-35 V
1.5 A
5 VDC
125 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 7.5 VDC, 2 A, positive, TO-220, L78S75CV
Order No.:
 50S1437
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78S75CV
Available: 158 pcs. Leadtime: 36 Weeks **
Total Price: 41.65 € *
50 pcs.
0.8330 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
2000 pcs.
0.5117 €
4000 pcs.
0.4760 €
10.5-35 V
2 A
7.5 VDC
150 °C
TO-220
fixed
THT
0 °C
Voltage regulator, 15 VDC, 100 mA, positive, TO-92, L78L15ACZ
Order No.:
 50S1400
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L78L15ACZ
Available: 1,010 pcs. Leadtime: 3 Weeks **
Total Price: 3.07 € *
10 pcs.
0.3070 €
50 pcs.
0.2202 €
250 pcs.
0.1833 €
1000 pcs.
0.1571 €
2500 pcs.
0.1369 €
17-35 V
100 mA
15 VDC
125 °C
TO-92
fixed
THT
0 °C
Voltage regulator, -8 VDC, 1.5 A, negative, TO-220, L7908CV
Order No.:
 50S1900
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7908CV
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.52 € *
1 pcs.
0.5212 €
100 pcs.
0.4629 €
-10.5 to -35 V
1.5 A
-8 VDC
150 °C
TO-220
fixed
THT
0 °C