300145686 | Rivets, Dowels
Blind rivet DIN 7337 L 7.0, D 4.0 to 4.1 mm, aluminum alloy, M 3.0 to 4.0 mm
Order No.: 18H6787
EAN: 4099889507362
MPN:
300145686
Unit Price (€ / pc.)
0.0631 € *
Available: 10,404 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
1000 pcs.
0.0464 €
5000 pcs.
0.0381 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind rivets, DIN 7337, type BL.
With flat round head, practical for light engineering and electronics; Material: aluminum alloy shaft with steel drift. Corresponding blind rivet tongs are described in chapter L.
For 4.0/4.1 mm mounting hole, type BL.
Technical attributes (type, mounting hole, shaft length L, rivetable material thickness M): 4/7, L 7.0, M 3.0 to 4.0 mm
Technical specifications
Version | Blind rivet | |
Suitable for | clamping range 3 - 4 mm | |
Length | 7 mm | |
Hole diameter | 4 mm | |
Material | aluminum alloy | |
Standard number | DIN 7337 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |