2022843 | OBO Bettermann

Cable gland, M12, 15 mm, Clamping range 3.5 to 7.5 mm, IP68, silver gray, 2022843

Order No.: 06N4300
EAN: 4012195532637
MPN:
2022843
V-TEC VM12 SGR
OBO Bettermann
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
50 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands, type OBO Bettermann V-TEC VM.

Industrial types, flame retardant to VDE 0471/IEC Part 1-2, test temperature 750 °C. Metric thread to IEC 423, robust cap nut type cable gland to meet high seal tightness requirements. Strain relief, anti-rotation feature and tightness across the entire clamping surface. Seal ring made of polychloroprene / acrylonitrile butadiene rubber. Molded sealing lip on the intermediate bush, eliminating the need for thread seal, VDE-tested to DIN EN 50262. Degree of protection IP 68 at 5.0 bar/1.0 hr; Operating temperatures: –20 to +65 °C.

Silver-gray, type 2022.

Technical attributes (type, size, cable diameter. width across flats W): 843, M 12, 3.5 to 7.0 mm, W 15

Technical specifications
Version cable gland
Colour silver gray
Thread size M12
Length 23.5 mm
Material polyamide
max. clamping range 7.5 mm
max. operating temperature 65 °C
min. clamping range 3.5 mm
min. operating temperature -20 °C
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Length
min. clamping range
Colour
max. clamping range
Thread size
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Length
min. clamping range
Colour
max. clamping range
Thread size
Material
Version
min. operating temperature
max. operating temperature
Degree of protection (IP)
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, light gray, 2022868
Order No.:
 06N4316
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022868
Available: 61 pcs. Leadtime: 7 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7255 €
29 mm
35 mm
9 mm
light gray
17 mm
M25
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M20, 22 mm, Clamping range 6 to 13 mm, IP68, silver gray, 2022847
Order No.:
 06N4304
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022847
Available: 48 pcs. Leadtime: 1 Week **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
500 pcs.
1.0829 €
22 mm
30.5 mm
6 mm
silver gray
13 mm
M20
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M32, 36 mm, Clamping range 15 to 21 mm, IP68, silver gray, 2022851
Order No.:
 06N4308
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022851
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6295 €
50 pcs.
3.2963 €
100 pcs.
2.9750 €
500 pcs.
2.6418 €
36 mm
40 mm
15 mm
silver gray
21 mm
M32
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, light gray, 2022866
Order No.:
 06N4314
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022866
Available: 55 pcs. Leadtime: 1 Week **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
500 pcs.
1.0829 €
24 mm
30.5 mm
6 mm
light gray
13 mm
M20
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, black, 2022887
Order No.:
 06N4324
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022887
Available: 50 pcs. Leadtime: 8 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
500 pcs.
1.0829 €
24 mm
30.5 mm
6 mm
black
13 mm
M20
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M12, 15 mm, Clamping range 3.5 to 7 mm, IP68, black, 2022883
Order No.:
 06N4320
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022883
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 1.24 € *
1 pcs.
1.2376 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
15 mm
23.5 mm
3.5 mm
black
7 mm
M12
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M12, 15 mm, Clamping range 3.5 to 7 mm, IP68, light gray, 2022862
Order No.:
 06N4310
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022862
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 1.24 € *
1 pcs.
1.2376 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
15 mm
23.5 mm
3.5 mm
light gray
7 mm
M12
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, black, 2022885
Order No.:
 06N4322
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022885
Available: 1 pcs. Leadtime: 6 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
500 pcs.
0.8806 €
20 mm
29 mm
4.5 mm
black
10 mm
M16
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, silver gray, 2022845
Order No.:
 06N4302
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022845
Available: 38 pcs. Leadtime: 9 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
500 pcs.
0.8806 €
20 mm
29 mm
4.5 mm
silver gray
10 mm
M16
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, silver gray, 2022849
Order No.:
 06N4306
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022849
Available: 4 pcs. Leadtime: 6 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7255 €
29 mm
35 mm
9 mm
silver gray
17 mm
M25
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M40, 44 mm, IP68, silver gray, 2022853
Order No.:
 46P2137
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022853
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 5.36 € *
10 pcs.
5.355 €
44 mm
46 mm
silver gray
M40
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M32, 36 mm, IP68, black, 2022891
Order No.:
 46P2133
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022891
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 3.01 € *
20 pcs.
3.0107 €
36 mm
40 mm
black
M32
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M32, 36 mm, IP68, light gray, 2022870
Order No.:
 46P2132
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022870
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 3.01 € *
20 pcs.
3.0107 €
36 mm
40 mm
light gray
M32
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M50, 54 mm, IP68, light gray, 2022874
Order No.:
 46P2135
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022874
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 9.46 € *
5 pcs.
9.4605 €
54 mm
52 mm
light gray
M50
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M50, 54 mm, IP68, silver gray, 2022855
Order No.:
 46P2138
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022855
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 9.46 € *
5 pcs.
9.4605 €
54 mm
52 mm
silver gray
M50
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M40, 44 mm, IP68, black, 2022893
Order No.:
 46P2140
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022893
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 5.36 € *
10 pcs.
5.355 €
44 mm
46 mm
black
M40
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M40, 44 mm, IP68, light gray, 2022872
Order No.:
 46P2134
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022872
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 5.36 € *
10 pcs.
5.355 €
44 mm
46 mm
light gray
M40
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, black, 2022889
Order No.:
 06N4326
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022889
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 15 pcs. on 2024-05-03
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
500 pcs.
1.7255 €
29 mm
35 mm
9 mm
black
17 mm
M25
polyamide
cable gland
-20 °C
65 °C
IP68
Cable gland, M63, 67 mm, IP68, light gray, 2022876
Order No.:
 46P2136
Manufacturer:
 OBO Bettermann
Manufacturer SKU:
 2022876
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 10.17 € *
5 pcs.
10.1745 €
67 mm
60 mm
light gray
M63
polyamide
cable gland
-20 °C
65 °C
IP68