Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Polyamide screwed cable gland, 14 mm, 18 mm, Polyamide 6.6

  • Thread size: PG21
  • Material: PA
  • Colour: gray

Order No. 06 N 320

Manufacturer name

Bopla

Manufacturer No.

12052309

piece
Total

€ 2.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 100
Price* per piece € 2.0587 € 1.4756 € 1.3209
product.detail.add.UNDEFINED

Technical features

PG21
PA
gray
32/30
-30 °C
100 °C
IP 65

Manufacturer information

Manufacturer name Bopla
Manufacturer number 12052309
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Polyamide cable glands with strain relief, type Bopla POZ.

Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.

Technical attributes (type, size, terminal range, width across flats): POZ 21, cable gland, Pg 21, 14 to 18 mm, W 32/30

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Related products