99.585 | Magnetfabrik Bonn

Pot 1, polarity tester

Order No.: 07L1080
EAN: 4099891467258
MPN:
99.585
Magnetfabrik Bonn
default L
front L
Image may differ
Unit Price (€ / pc.)
124.4740 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
124.47 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4740 €
3 pcs.
118.2860 €
6 pcs.
112.3360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polarity testers, type Pot 1.

For instantly determining magnetic polarity. With polarity display and pole picture indication; Polarity display: N or S on permanent magnets. Visualization of pole diagrams: the permanent magnet pole diagrams are displayed and the pole leads (P) are measured via slide-out sensor. N and S appear dark while the neutral zones or interferric gaps appear light. In addition to its polarity display (a), the pole tester is equipped with a sensor adjustment slide (c), a flexible sensor with 5.0 mm division (d) and a clip (b). The device is supplied in a case.

Type: Pot 1, polarity tester

Technical specifications
Version pole tester
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes