CM 320-1N | Kern - Waagen

Pocket scale, 320 g/100 mg, CM 320-1N

Order No.: 12L670
EAN: 4045761027336
MPN:
CM 320-1N
CM320-1N
Series: CM
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
71.2215 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
71.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.2215 €

Pocket size scale, Kern CM 320-1N

With pocket calculator. Hard case, pressure-resistant and dust-proof. Weighting range 320 g.

Readability: 0.1 g

Features: 11 mm LCD, Auto-Off function after 4.0 minutes

Case: plastic

Dimensions: W 85, D 130, H 25 mm

Weight: 180 g

Technical specifications
Readability 100 mg
Version pocket scale
Weighing Capacity 0.32 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Pocket scale, 150 g/100 mg, CM 150-1N
Order No.:
 12L6874
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CM 150-1N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 67.83 € *
1 pcs.
67.83 €
100 mg
0.15 kg
pocket scale
Pocket scale, 1 kg/1 g, CM 1K1N
Order No.:
 12L680
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CM 1K1N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 67.83 € *
1 pcs.
67.83 €
1 g
1 kg
pocket scale
Pocket scale, 60 g/10 mg, CM 60-2N
Order No.:
 12L6876
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CM 60-2N
Available: 1 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 103.41 € *
1 pcs.
103.411 €
10 mg
0.06 kg
pocket scale
Pocket scale, 320 g/100 mg, CM 320-1N
Order No.:
 12L670
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 CM 320-1N
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 71.22 € *
1 pcs.
71.2215 €
100 mg
0.32 kg
pocket scale