OVO-3/2.5 | Teko

ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, light gray (RAL 7035), OVO-3/2.5

Order No.: 60H9656
EAN: 4099889522723
MPN:
OVO-3/2.5
Series: OVO-3
Teko
default L
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8187 €
50 pcs.
6.4617 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket cases, type Teko OVO-3.

Ergonomic pocket case with pushbuttons; Material: ABS. Dimensions: L 55, W 43.7, H 14 mm.

Type: OVO-3/2.5, with 2 pushbuttons, light-gray

Technical specifications
Width 43.7 mm
Colour light gray
Height 14 mm
Length 55 mm
Material ABS
RAL number 7035
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height