OVO-3/1.5 | Teko
ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, light gray (RAL 7035), OVO-3/1.5
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8187 €
50 pcs.
6.4617 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket cases, type Teko OVO-3.
Ergonomic pocket case with pushbuttons; Material: ABS. Dimensions: L 55, W 43.7, H 14 mm.
Type: OVO-3/1.5, with 1 pushbutton, light-gray
Technical specifications
Width | 43.7 mm | |
Colour | light gray | |
Height | 14 mm | |
Length | 55 mm | |
Material | ABS | |
RAL number | 7035 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |