OVO-2.7 | Teko
ABS enclosure, (L x W x H) 96 x 51 x 17 mm, white, OVO-2.7
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
8.9607 €
50 pcs.
8.5204 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket cases, type Teko OVO-2.
Ergonomic pocket case with recessed area for membrane keyboards; Material: ABS. Dimensions: L 95,5, W 51, H 17.3 mm.
Type: OVO-2.7, white
Technical specifications
Width | 51 mm | |
Colour | white | |
Height | 17 mm | |
Length | 96 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |