ALCRON | ideal-tek
Pocket Microscope - 30X, portable
Order No.: 07L294
EAN: 7640144717384
MPN:
ALCRON
30X Microscope
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.59 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5889 €
5 pcs.
41.0312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket microscope with illumination, type Mark 3
Guaranteed magnification factor: 30. Very clear, bright and large viewing area. A must for inspecting printed circuits, miniature components etc.
Illumination: with two 1.5 V mignon cells (please order separately).
Technical specifications
Version | microscope | |
Interfaces | PC | |
Magnification | 30 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |