5.46.017.037/0710 | RAFI
Extension plunger, round, Ø 15 mm, (L x H) 8.25 x 15 mm, beige, for single pushbutton, 5.46.017.037/0710
Unit Price (€ / pc.)
0.8330 € *
Available: 610 pcs.
Next delivery: 500 pcs. on 2024-04-26
Leadtime: 8 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding RF 15 N extension plungers with 2 LED recesses for RF 15 keyswitches, type 5.46.017.
Can be inserted into the cross-shaped recess of the keycap body to increase the overall height; Plunger diameter: 15 mm.
Type: 5.46.017.037/0710, plunger for 12.5 mm height
Technical specifications
Version | round | |
diameter | 15 mm | |
Colour | beige | |
Suitable for | single pushbutton | |
Height | 15 mm | |
Length | 8.25 mm | |
Accessory Type | extension plunger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |