5.46.167.301/0209 | RAFI

Plunger, round, Ø 8 mm, (L x H) 2.9 x 8 mm, white, for short-stroke pushbutton, 5.46.167.301/0209

Order No.: 13G2126
EAN: 4099889325843
MPN:
5.46.167.301/0209
RAFI
default L
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 2,679 pcs.
Leadtime: 10 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2416 €
50 pcs.
0.2213 €
100 pcs.
0.2094 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plungers, type 5.46.167../5.46.168.

For RACON 8 and 12 keyswitches; Height overall: plunger length + key height.

Technical attributes (type, plunger diameter (D), plunger length (L)): 5.46.167.301/0209, D 8.0, 1.4 mm

Technical specifications
Version round
diameter 8 mm
Colour white
Suitable for short-stroke pushbutton
Height 8 mm
Length 2.9 mm
Accessory Type plunger
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
diameter
Accessory Type
Version
Height
Colour
Suitable for
1 item in 34 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
diameter
Accessory Type
Version
Height
Colour
Suitable for