10031655 | Fischer Elektronik

DIL connector, 24 pole, pitch 2.54 mm, straight, black, 10031655

Order No.: 50F306
EAN: 4099889997682
MPN:
10031655
DILS 24 GO
Series: DILS
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
3.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1416 €

DiL plugs, type Fischer Dils.

2.54 mm grid, with spring bronze contacts, gold-plated on nickel primer; Current loading per contact: max. 1.0 A. Plug-in platform and housing: polysulphone. Dielectric strength: 1.0 kV.

Plug inserts, type Dils.

Technical attributes (number of poles, dimensions C/L/B): 24-pole, C 15.24/L 32.8/B 20.1 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version DIL connector
Additional parts unequipped
Colour black
Contact type socket/pin
contact surface gold-plated
Rated voltage 150 V
Rated current 1.5 A
Orientation straight
Pin number 24 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
DIL connector, 24 pole, pitch 2.54 mm, straight, black, 10031655
Order No.:
 50F306
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031655
Available: 20 pcs. Leadtime: 6 Weeks **
Total Price: 3.14 € *
1 pcs.
3.1416 €
24 pole
socket/pin
unequipped
gold-plated
DIL connector
2.54 mm
solder pin
black
2
150 V
straight
1.5 A
DIL connector, 14 pole, pitch 2.54 mm, straight, black, 10031638
Order No.:
 50F302
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031638
Available: 109 pcs. Leadtime: 3 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4518 €
1000 pcs.
1.3328 €
14 pole
socket/pin
unequipped
gold-plated
DIL connector
2.54 mm
solder pin
black
2
150 V
straight
1.5 A
DIL connector, 16 pole, pitch 2.54 mm, straight, black, 10031644
Order No.:
 50F304
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031644
Available: 150 pcs. Leadtime: 6 Weeks **
Total Price: 2.06 € *
1 pcs.
2.0587 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.4042 €
16 pole
socket/pin
unequipped
gold-plated
DIL connector
2.54 mm
solder pin
black
2
150 V
straight
1.5 A
DIL connector, 8 pole, pitch 2.54 mm, straight, black, 10031633
Order No.:
 50F300
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031633
Available: 21 pcs. Leadtime: 5 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
8 pole
socket/pin
unequipped
gold-plated
DIL connector
2.54 mm
solder pin
black
2
150 V
straight
1.5 A
DIL connector, 40 pole, pitch 2.54 mm, straight, black, 10031663
Order No.:
 50F3064
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031663
Available: 19 pcs. Leadtime: 6 Weeks **
Total Price: 5.27 € *
1 pcs.
5.2717 €
40 pole
socket/pin
unequipped
gold-plated
DIL connector
2.54 mm
solder pin
black
2
150 V
straight
1.5 A