In-line Ø 2 mm plug with spring-loaded Multilam for self-assembly of test leads.
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | gold-plated | |
Length | 27 mm | |
Cable cross-section | 0.5 mm² |
Country of origin | CH |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
08F220
Manufacturer SKU:
22.2010-27
Order No.:
08F216
Manufacturer SKU:
22.2010-25
Order No.:
08F218
Manufacturer SKU:
22.2010-23
Order No.:
08F210
Manufacturer SKU:
22.2010-21
Order No.:
08F214
Manufacturer SKU:
22.2010-24
Order No.:
08F222
Manufacturer SKU:
22.2010-29
Order No.:
08F212
Manufacturer SKU:
22.2010-22
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available