100023508 | Telegärtner

BNC plug 75 Ω, 0.6/2.8-4.7, crimp connection, straight, 100023508

Order No.: 77F8600
EAN: 4018359377434
MPN:
100023508
J01002B0018
Series: BNC
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2249 €

Coaxial connector, J01002B0018, Telegärtner

BNC Straight Plug Crimp G41 (0.6/2.8-4.7), crimp/crimp, HDTV/DTV ≥ 29 dB/3 GHz

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 0.6/2.8-4.7
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group 0.6/2.8-4.7
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
BNC plug 75 Ω, RG-59B/U, crimp connection, straight, 100027490
Order No.:
 78F2155
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100027490
Available: 335 pcs. Leadtime: On Request **
Total Price: 3.71 € *
1 pcs.
3.7128 €
10 pcs.
3.2725 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
RG-59B/U
crimp connection
straight
BNC
plug
brass
75 Ω
BNC plug 75 Ω, RG-179B/U, crimp connection, straight, 100023477
Order No.:
 77F8608
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023477
Available: 92 pcs. Leadtime: 2 Weeks **
Total Price: 7.04 € *
1 pcs.
7.0448 €
10 pcs.
6.1880 €
100 pcs.
5.4383 €
250 pcs.
5.2122 €
1000 pcs.
4.8909 €
RG-179B/U
crimp connection
straight
BNC
plug
brass
75 Ω
BNC plug 75 Ω, RG-179B/U, RG-187A/U, crimp connection, straight, 100023460
Order No.:
 78F213
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023460
Available: 1,020 pcs. Leadtime: 3 Weeks **
Total Price: 4.84 € *
1 pcs.
4.8433 €
10 pcs.
4.2721 €
100 pcs.
3.7366 €
250 pcs.
3.5938 €
1000 pcs.
3.3677 €
RG-179B/U, RG-187A/U
crimp connection
straight
BNC
plug
brass
75 Ω