FK 02 L NI / BL | SCHÜTZINGER

2 mm plug, solder connection, 0.5 mm², blue, FK 02 L NI / BL

Order No.: 86F0318
EAN: 4099889675627
MPN:
FK 02 L NI / BL
99000689
Series: FK 02
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamella-basket plug Ø 2 mm

Features

  • Straight, with solder terminal for cables up to 0.5 mm²
  • With sleeve, unassembled
  • Contact parts: nickel-plated
  • Sleeve: PA 6.6 (Polyamid)
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 10 A
Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour blue
contact surface nickel-plated
Length 32 mm
Cable cross-section 0.5 mm²
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
2 mm plug, solder connection, 0.5 mm², black, FK 02 L NI / SW
Order No.:
 86F0322
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 02 L NI / SW
Available: 10 pcs. Leadtime: On Request **
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
black
2 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
10 A
32 mm
solder connection
2 mm plug, solder connection, 0.5 mm², red, FK 02 L NI / RT
Order No.:
 86F0321
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 02 L NI / RT
Available: 3 pcs. Leadtime: On Request **
Total Price: 1.24 € *
1 pcs.
1.2376 €
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
red
2 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
10 A
32 mm
solder connection
2 mm plug, solder connection, 0.5 mm², blue, FK 02 L NI / BL
Order No.:
 86F0318
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 02 L NI / BL
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.13 € *
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
blue
2 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
10 A
32 mm
solder connection
2 mm plug, solder connection, 0.5 mm², green, FK 02 L NI / GN
Order No.:
 86F0320
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 02 L NI / GN
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.13 € *
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
green
2 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
10 A
32 mm
solder connection
2 mm plug, solder connection, 0.5 mm², yellow, FK 02 L NI / GE
Order No.:
 86F0319
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 02 L NI / GE
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.13 € *
10 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9044 €
yellow
2 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
10 A
32 mm
solder connection