KURZ 6730 / 5.08-2 IG NI / SW | SCHÜTZINGER
Ø 2 mm connecting plug, nickel-plated, black
Order No.: 86F0314
EAN: 4099889686968
MPN:
KURZ 6730 / 5.08-2 IG NI / SW
99013348
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
10 pcs.
3.5819 €
50 pcs.
3.2844 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 60 V | |
Rated current | 12 A | |
Grid | 5.08 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |