Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plug, USB 2.0 - A, IP 67, Bayonet locking

  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: Gold 
  • Material, enclosure: ABS, metalized 
  • min. operating temperature: -40 °C
  • max. operating temperature: 85 °C
Order No. 74 F 471
Manufacturer No. 17-200131E
piece
Total

€ 89.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 8.9845
product.detail.add.UNDEFINED
Connection version USB 2.0 - A
Degree of protection (IP, installed) IP 67
Type of locking Bayonet locking
Contact surface in the connection area Gold
Contact surface in the connection area Gold
Material, enclosure ABS, metalized
min. operating temperature -40 °C
max. operating temperature 85 °C
Fire resistance class UL 94 V-2
Rated current 1.5 A
Type USB 2.0 - A
The above illustration may deviate
Other versions