AC 166 GSTF/325 SW | Adels-Contact

Plug, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², black, AC 166 GSTF/325 SW

Order No.: 46F8042
EAN: 4028012102112
MPN:
AC 166 GSTF/325 SW
162663
Series: AC 166
Adels-Contact
default L
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 176 pcs.
Leadtime: 5 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4871 €
100 pcs.
2.2848 €
500 pcs.
2.1539 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, AC 166 GSTF/325 SCHWARZ, ADELS-CONT

Plug, 3 pole, black, coding: 1 (mains), voltage rating: 250 V, current rating: 20.0 A, cross-section rating: 2.5 mm².

Features

  • With PE function
  • With protection against incorrect plugging
  • Degree of protection: IP20
  • Contact material: Brass
  • Flammability rating: V-2
Technical specifications
Connection screw connection
Version plug
Design straight
Colour black
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Rated current IEC
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
Plug, 5 pole, cable assembly, screw connection, 0.5-2.5 mm², black, AC 166 GSTF/525 SW
Order No.:
 46F8046
Manufacturer:
 Adels-Contact
Manufacturer SKU:
 AC 166 GSTF/525 SW
Available: 154 pcs. Leadtime: 5 Weeks **
Total Price: 6.63 € *
1 pcs.
6.6283 €
10 pcs.
6.1285 €
100 pcs.
5.6406 €
500 pcs.
5.2955 €
1000 pcs.
4.9623 €
5 pole
black
straight
0.5-2.5 mm²
plug
600 V
20 A
cable assembly
screw connection
250 V
16 A
Plug, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², black, AC 166 GSTF/325 SW
Order No.:
 46F8042
Manufacturer:
 Adels-Contact
Manufacturer SKU:
 AC 166 GSTF/325 SW
Available: 176 pcs. Leadtime: 5 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.4871 €
100 pcs.
2.2848 €
500 pcs.
2.1539 €
1000 pcs.
2.0230 €
3 pole
black
straight
0.5-2.5 mm²
plug
600 V
20 A
cable assembly
screw connection
250 V
16 A