931265106 | Hirschmann Automation and Control

Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 931265106

Order No.: 40F452
EAN: 4099889861075
MPN:
931265106
STAS 20
Series: STAS
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 470 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.

Cable connectors with strain relief, type STAS 20.

Type: STAS 20, cable plug

Technical specifications
Connection screw connection
Version plug
Design straight
Colour gray
Cable diameter 4 to 6.5 mm
Cable cross-section 1.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2 pole
Fuse holder present No
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 40F490

Manufacturer SKU:

 732044000

 

Available: 2,525 pcs. Leadtime: 1 Week **
0.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7378 €
50 pcs.
0.6545 €
Variations
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
Plug, 4 pole, cable assembly, screw connection, 1.5 mm², gray, 934442106
Order No.:
 40F555
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 934442106
Available: 72 pcs. Leadtime: 13 Weeks **
Total Price: 10.47 € *
1 pcs.
10.4720 €
10 pcs.
9.2225 €
50 pcs.
8.5799 €
150 pcs.
8.2110 €
500 pcs.
7.7707 €
1.5 mm²
400 V
6 to 10 mm
10 A
4 pole
screw connection
10 A
straight
plug
cable assembly
gray
250 V
Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 932038106
Order No.:
 40F454
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932038106
Available: 135 pcs. Leadtime: 13 Weeks **
Total Price: 7.84 € *
1 pcs.
7.8421 €
10 pcs.
6.9020 €
50 pcs.
6.4260 €
150 pcs.
6.1404 €
500 pcs.
5.8429 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
plug
cable assembly
gray
250 V
Plug, 5 pole, cable assembly, crimp connection, 1.0 mm², gray, 931692106
Order No.:
 40F600
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931692106
Available: 93 pcs. Leadtime: 2 Weeks **
Total Price: 9.54 € *
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4732 €
500 pcs.
7.1043 €
1.0 mm²
400 V
8 to 10 mm
10 A
5 pole
crimp connection
10 A
straight
plug
cable assembly
gray
250 V
Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 931265106
Order No.:
 40F452
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931265106
Available: 470 pcs. Leadtime: 1 Week **
Total Price: 7.62 € *
1 pcs.
7.6160 €
10 pcs.
6.7235 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
plug
cable assembly
gray
250 V
Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 930620106
Order No.:
 40F450
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930620106
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 91 pcs. on 2024-05-09
Total Price: 6.32 € *
1 pcs.
6.3189 €
10 pcs.
5.5692 €
100 pcs.
4.8790 €
250 pcs.
4.7005 €
1000 pcs.
4.4030 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
plug
cable assembly
gray
250 V
Plug, 3 pole, cable assembly, screw connection, 1.5 mm², gray, 932143106
Order No.:
 40F500
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932143106
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 200 pcs. on 2024-05-14
Total Price: 7.19 € *
1 pcs.
7.1876 €
10 pcs.
6.3189 €
50 pcs.
5.8905 €
150 pcs.
5.6406 €
500 pcs.
5.3312 €
1.5 mm²
400 V
6 to 10 mm
16 A
3 pole
screw connection
16 A
straight
plug
cable assembly
gray
250 V