The MST S WS 30 AU SW is a safety stackable plug with solder connection for leads from 0.5 mm² to 1.0 mm² and the outer diameter of the lead is max. 2.9 mm. It is equipped with spring loaded plug and unsprung 2 mm socket for onward connection capability. Simple assembly by Click-System.
Connection | solder connection | |
Version | plug | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | black | |
contact surface | gold-plated | |
Length | 41 mm | |
Cable cross-section | 0.5-1.0 mm² | |
max. Cable diameter | 2.9 mm | |
Rated category | CAT III | |
Stackable | Yes |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available