BUELA 300 K SW | Hirschmann Test & Measurement

4 mm plug, solder connection, 2.5 mm², CAT O, black, BUELA 300 K SW

Order No.: 15F290
EAN: 4099889664911
MPN:
BUELA 300 K SW
931 667-100
Series: BUELA 300 K
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
50 pcs.
1.0948 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, BUELA 300 K SW, HIRSCHMANN

The BUELA 300 K SW is a multiple-spring wire plug with shatter-proof and has a flexible insulated sleeve with transverse hole.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe No
diameter 4 mm
Colour black
contact surface nickel-plated
Length 60 mm
Cable cross-section 2.5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
4 mm plug, solder connection, 2.5 mm², CAT O, red, BUELA 300 K RT
Order No.:
 15F292
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BUELA 300 K RT
Available: 50 pcs. Leadtime: 7 Weeks **
Total Price: 1.32 € *
1 pcs.
1.3209 €
50 pcs.
1.0591 €
250 pcs.
0.9401 €
1000 pcs.
0.8330 €
2500 pcs.
0.7259 €
red
4 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
30 A
60 mm
CAT O
solder connection
4 mm plug, solder connection, 2.5 mm², CAT O, black, BUELA 300 K SW
Order No.:
 15F290
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BUELA 300 K SW
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.36 € *
1 pcs.
1.3566 €
50 pcs.
1.0948 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2500 pcs.
0.7497 €
black
4 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
30 A
60 mm
CAT O
solder connection
4 mm plug, solder connection, 2.5 mm², CAT O, blue, BUELA 300 K BL
Order No.:
 15F294
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BUELA 300 K BL
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.36 € *
1 pcs.
1.3566 €
50 pcs.
1.0948 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2500 pcs.
0.7497 €
blue
4 mm
2.5 mm²
nickel-plated
plug
30 VAC/60 VDC
30 A
60 mm
CAT O
solder connection