Adapters, type B4-I/S1,5.
4.0 mm female receptacle to 1.5 mm male pin, suited for termination on terminal blocks and a luster terminals, made of nickel-plated brass, bendable once by 90°; Rated voltage: 600 V, CAT III. Rated current: max. 20 A.
Type: B4-I/S1,5, black
Version | connecting pin adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | connecting pin | |
Site (2) | 4 mm socket |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available