24.0115-22 | Stäubli Electrical Connectors
Laboratory adapter, red, 30 V, 60 V
Unit Price (€ / pc.)
2.5942 € *
Available: 24 pcs.
Next delivery: 1,000 pcs. on 2024-06-07
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapters, type A2/4.
Insulated 2.0 mm male plug with spring-loaded contact lamella and rigid 4.0 mm female receptacle for spring-loaded 4.0 mm male contact, made of gold-plated brass; Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.
Type: A2/4, red
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | red | |
contact surface | gold-plated | |
Rated category | CAT II | |
Site (1) | 2 mm plug | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |