24.0110 | Stäubli Electrical Connectors
Laboratory reducer adapter, 30 V, 60 V, 25 A
Unit Price (€ / pc.)
2.1896 € *
Available: 46 pcs.
Leadtime: 7 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.8683 €
100 pcs.
1.7136 €
500 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing adapters 4.0 mm/2.0 mm, type MC R4/2.
Non-insulated 4 mm plug with spring-loaded contact lamella and rigid 2.0 mm female receptacle for spring-loaded 2.0 mm male plug, made of gold-plated brass; Rated voltage: 30 VAC/60 VDC. Rated current: max. 25 A.
Type: R4/2, reducing adapter
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 25 A | |
contact surface | gold-plated | |
Rated category | CAT II | |
Site (1) | 2 mm plug | |
Site (2) | 2 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |