100007395 | Telegärtner

LC-plug, E9/125, multimode, ceramic, blue, 100007395

Order No.: 73F1820
EAN: 4018359420932
MPN:
100007395
J68070A0001
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
104.3987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.3987 €

Plug set, 100007395, Telegärtner

The TOC plug set are handy, easy to install connectors that are used for data and telecommunications in mobile radio, process, utility and traffic automation, or security applications but also in the harsh environment of machine and plant engineering. TOC stands for Telecommunications Outdoor Connectors and offers cabling professionals the reliability and flexibility they need for the toughest applications. In compliance with the specifications of protection class IP68 and due to its excellent material properties, it can be installed even in harsh conditions within a temperature range from -40 °C to 85 °C.

Technical specifications
Version LC-plug
Colour blue
Chamfer type multimode
Ferrule ceramic
Category E9/125
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Category
Colour
Version
Chamfer type
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Colour
Version
Chamfer type
Degree of protection (IP)