JW2PI | Panasonic

Relay socket, JW2PI

Order No.: 30G7276
EAN: 4099889370355
MPN:
JW2PI
Series: JW
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5351 €

Corresponding PCB sockets, type JW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): JW2PI, for relays JW2aSN-.. and JW2SN-..

Technical specifications
Accessory Type relay socket
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Relay socket, JW2PI
Order No.:
 30G7276
Manufacturer:
 Panasonic
Manufacturer SKU:
 JW2PI
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
100 pcs.
1.5351 €
relay socket
Relay socket for JW relay, JW1PI
Order No.:
 30G7275
Manufacturer:
 Panasonic
Manufacturer SKU:
 JW1PI
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.37 € *
100 pcs.
1.3685 €
relay socket
JW relay