350779-4 | AMP

Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 350779-4

Order No.: 71F606
EAN: 4099891011451
MPN:
350779-4
0-0350779-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 1,584 pcs.
Next delivery: 2,000 pcs. on 2024-05-03
Leadtime: 13 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
100 pcs.
0.6069 €
400 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.

Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.

Cable connectors, bare, 3, 4, and 5 poles, type 0-035../0-092.

Dimension A: 3-pole 20.3, 4-pole 26.7, 5-pole 33 mm.

Type: 0–0350779–4, 4–pole, plug housing

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket/pin
Rated voltage 600 V
Rated current 19 A
Orientation straight
Pin number 4 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Additional parts
Version
Grid
Type of locking
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Additional parts
Version
Grid
Type of locking
Pin number
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 350779-4
Order No.:
 71F606
Manufacturer:
 AMP
Manufacturer SKU:
 350779-4
Available: 1,584 pcs. Leadtime: 13 Weeks ** Next delivery: 2,000 pcs. on 2024-05-03
Total Price: 0.70 € *
1 pcs.
0.7021 €
100 pcs.
0.6069 €
400 pcs.
0.5474 €
socket/pin
unequipped
plug housing
6.35 mm
Yes
4 pole
crimp connection
natural
1
600 V
straight
19 A
Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 350779-1
Order No.:
 35P4967
Manufacturer:
 AMP
Manufacturer SKU:
 350779-1
Available: 1,976 pcs. Leadtime: 27 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3451 €
300 pcs.
0.3094 €
socket/pin
unequipped
plug housing
6.35 mm
Yes
4 pole
crimp connection
natural
1
600 V
straight
19 A