1586103-3 | AMP

Plug housing, 3 pole, pitch 4.2 mm, straight, natural, 1586103-3

Order No.: 71F5810
EAN: 4099891010706
MPN:
1586103-3
0-1586103-3
Series: VAL-U-LOK
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 320 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.3094 €
350 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, single-row, bare, type 0-158.

Technical attributes (type, number of poles, dimension A): 0-1586103-3, 3-pole, A 13.8 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type pin
Rated voltage 600 V
Rated current 9 A
Orientation straight
Pin number 3 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin RO
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586024-4
Order No.:
 71F5812
Manufacturer:
 AMP
Manufacturer SKU:
 1586024-4
Available: 1,850 pcs. Leadtime: 34 Weeks **
Total Price: 4.69 € *
20 pcs.
0.2344 €
50 pcs.
0.2142 €
200 pcs.
0.1952 €
500 pcs.
0.1773 €
4 pole
pin
unequipped
plug housing
4.2 mm
Yes
crimp connection
natural
1
600 V
straight
9 A
Plug housing, 3 pole, pitch 4.2 mm, straight, natural, 1586103-3
Order No.:
 71F5810
Manufacturer:
 AMP
Manufacturer SKU:
 1586103-3
Available: 320 pcs. Leadtime: 2 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3094 €
350 pcs.
0.2796 €
3 pole
pin
unequipped
plug housing
4.2 mm
Yes
crimp connection
natural
1
600 V
straight
9 A