10031637 | Fischer Elektronik
DIL connector, 14 pole, pitch 2.54 mm, straight, black, 10031637
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Corresponding non-perforated housings, type Ga/Gb.
Technical attributes (size of plug insert, dimensions H/L/B): 14-pole, H 11.7/L 20/B 12.5 mm
Technical specifications
Version | DIL connector | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |